Maxim MAX4616EUD technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4616EUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.