8x1 Multiplexer IC, featuring a single circuit and switch configuration. Operates with a single supply voltage ranging from 2V to 5.5V, with a typical operating voltage of 5V and low operating supply current of 1µA. Offers an on-state resistance of 10 Ohms and a propagation delay of 15ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component has a maximum power dissipation of 533mW and an operating temperature range of 0°C to 70°C.
Maxim MAX4617CUE+T technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 533mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4617CUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.