Maxim MAX4617EUE technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SP8T |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4617EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.