
8x1 Multiplexer IC, surface mount, TSSOP package. Operates from a 2V to 5.5V single supply voltage, with a typical operating supply voltage of 5V and low operating supply current of 1µA. Features 10Ω on-state resistance and a propagation delay of 15ns. Suitable for applications operating between -40°C and 85°C, with a maximum power dissipation of 533mW. Supplied in tape and reel packaging.
Maxim MAX4617EUE+T technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4617EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.