Maxim MAX4618ESE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4618ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.