
SPDT IC Switch, featuring 2 circuits and 2 channels, operates with a dual supply voltage range of 4.5V to 20V, with a maximum dual supply voltage of 20V and a maximum single supply voltage of 36V. This surface mount component is housed in a 16-pin SOIC package, measuring 10mm in length, 4mm in width, and 1.5mm in height. It offers a low supply current of 1nA and a maximum power dissipation of 696mW, with an operating temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant.
Maxim MAX4622ESE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4622ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
