Maxim MAX4624EZT+ technical specifications.
| Package/Case | SOT-23 |
| Height | 0.9mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4624EZT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.