
SPDT analog switch IC, SOT-23-6 package, featuring 1 Ohm on-state resistance. Operates from 1.8V to 5.5V supply voltage with a low 10uA supply current. This surface mount component offers a maximum power dissipation of 571mW and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Maxim MAX4625EUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Drain to Source Resistance | 1R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4625EUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
