Surface mount 4x1 multiplexer IC, UMAX package. Operates from 1.8V to 5.5V supply voltage with a typical 5V operating supply voltage. Features 4 channels, single circuit, and 4R on-state resistance. Maximum power dissipation is 330mW. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Maxim MAX4634EUB+T technical specifications.
| Package/Case | UMAX |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4634EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
