Dual SPDT analog switch IC, surface mountable in a UMAX package. Features 1.8V to 5.5V operating supply voltage range, 4 Ohm on-state resistance, and 1µA maximum supply current. Operates from -40°C to 85°C with a maximum power dissipation of 330mW. Supplied on tape and reel, this RoHS compliant component offers two independent SPDT switches.
Maxim MAX4635EUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4635EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.