
8x1 Multiplexer IC, featuring a 50MHz bandwidth and 3.5 Ohm on-state resistance. This surface mount component operates with single or dual supplies from 900mV to 5.5V, with a typical operating voltage of 5V. It offers a low operating supply current of 1uA and a propagation delay of 18ns. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Maxim MAX4638ESE+ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3.5R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4638ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
