The MAX4641EUA-T is an industrial-grade logic IC with a dual configuration, featuring 8 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.8V to 5.5V and is packaged in the S-PDSO-G8 package type. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Maxim MAX4641EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4641EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.