The MAX4643EUA+G24 is a dual 2-channel low-power switch from Maxim, packaged in a UMAX case and rated for operation between -40°C and 85°C. It can handle a maximum power dissipation of 362mW and is supplied with a voltage between 1.8V and 5.5V. The device is mounted using surface mount techniques and is RoHS compliant. It has a very low supply current of 1uA.
Maxim MAX4643EUA+G24 technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4643EUA+G24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
