The MAX4651EUE-T is a 4-bit multiplexer with a supply voltage range of 1.8V to 5.5V. It is packaged in a TSSOP-16 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The MAX4651EUE-T is not RoHS compliant and contains lead.
Maxim MAX4651EUE-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4651EUE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.