The MAX4652ESE-T is an industrial-grade multiplexer with 4 functions and 16 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Maxim MAX4652ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4652ESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.