The MAX4656ESA-T is an industrial-grade multiplexer/demultiplexer from Maxim, featuring a 4.5V to 20V supply voltage range and an operating temperature range of -40C to 85C. This 8-pin SOP device has a pin count of 8 and a temperature grade of industrial. It is designed for use in a variety of applications, including those requiring high-reliability and robust performance.
Maxim MAX4656ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4656ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.