The MAX4658ESA-T is an industrial-grade multiplexer/demultiplexer with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length. It operates within a supply voltage range of 4.5 to 20V and has a nominal supply voltage of 15V. The MAX4658ESA-T is available in a 0.150 INCH, MS-012-AA, SOIC-8 package.
Maxim MAX4658ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4658ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.