
Quad SPST analog switch IC, featuring four independent switches in a 16-SSOP surface-mount package. Operates with single or dual supply voltages from 4.5V to 36V, with a maximum dual supply voltage of 20V. Offers a low 2.5Ω on-state resistance and a typical supply current of 500nA. Designed for operation across a wide temperature range of -40°C to 85°C.
Maxim MAX4662EAE+T technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 2.5R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4662EAE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
