Quad SPST analog switch IC, featuring 66MHz bandwidth and 1.6Ω on-state resistance. Operates from 2.7V to 5.5V dual supply or 2.7V to 11V single supply. Housed in a 16-TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Offers 110ns turn-off and 200ns turn-on delay times. RoHS compliant, lead-free, and suitable for surface mounting.
Maxim MAX4678EUE+ technical specifications.
| Bandwidth | 66MHz |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 1nA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| On-State Resistance | 1.6R |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 200ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4678EUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
