CMOS SPST multiplexer/demultiplexer IC featuring 2 channels and 2 circuits. Operates with single or dual supply voltages from 4.5V to 36V (dual up to 20V). Offers a low on-state resistance of 1.25 Ohms and minimal supply current of 5µA. Packaged in a 16-pin SSOP (5.30mm width, 0.65mm pitch) for surface mounting. Maximum power dissipation is 571mW, with an operating temperature range of 0°C to 70°C.
Maxim MAX4680CAE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.25R |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4680CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.