The MAX4680EWE-T is a dual logic IC with 16 terminals, operating over a temperature range of -40°C to 85°C. It has a supply voltage of 4.5V to 20V and is packaged in a 0.300 INCH, MS-013AA, SOIC-16 package. The IC is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Maxim MAX4680EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4680EWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.