Maxim MAX4685EBC+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40pA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4685EBC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.