The MAX4688EBT is an industrial temperature logic multiplexer with a maximum operating temperature of 85 degrees Celsius. It has 6 terminals positioned at the bottom and a JEDEC package code of R-PBGA-B6. The device measures 1.75mm in width and 1.98mm in length, with a pin count of 6. It operates within a supply voltage range of 1.8 to 5.5 volts and has a temperature grade of industrial. The MAX4688EBT is suitable for use in applications requiring a high level of reliability and performance.
Maxim MAX4688EBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.75 |
| Length | 1.98 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4688EBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.