The MAX4690EAE+T is a dual SPST switch from Maxim, operating over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 571mW and has an on-state resistance of 1.25 ohms. The device is available in a surface mount SSOP package and is RoHS compliant.
Maxim MAX4690EAE+T technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 1.25R |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4690EAE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
