Maxim MAX4692EGE-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 70R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4692EGE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.