
The MAX4700CAE+ is a dual-supply voltage multiplexer with a maximum operating temperature of 70°C. It is packaged in a surface-mount SSOP package and is RoHS compliant. The device has a maximum power dissipation of 571mW and a maximum supply current of 500nA. It operates over a supply voltage range of 4.5V to 20V and has a maximum supply voltage of 36V.
Maxim MAX4700CAE+ technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4700CAE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
