Maxim MAX4704EGC technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 952mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4704 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4704EGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.