Maxim MAX4712CSE-T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 65uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4712 |
| Supply Current | 75uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4712CSE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.