The MAX4716EXK-T is an industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius. It has a 5-pin count and a dual terminal position. The device operates within a supply voltage range of 1.6 to 3.6 volts and is available in a TSSOP-5 package. The MAX4716EXK-T is designed for use in industrial applications and has a temperature grade of industrial.
Maxim MAX4716EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4716EXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.