Maxim MAX471CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Supply Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX471CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
