
SPDT analog switch IC featuring a 5.5 Ohm on-state resistance and a 5.5V maximum supply voltage. This surface mount component operates across a wide temperature range from -40°C to 85°C, with a low 1µA maximum supply current. Its compact SOT-363 package measures 2.2mm x 1.35mm x 1mm, making it suitable for space-constrained applications. RoHS compliant and supplied on tape and reel.
Maxim MAX4729EXT+T technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Voltage | 5V |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4729EXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
