Single-pole, double-throw (SPDT) analog switch IC for signal routing. Features a 300MHz -3dB bandwidth and operates from a 1.8V to 5.5V single supply. Designed for surface mount applications with a maximum operating temperature of 85°C. Offers low power consumption with a maximum supply current of 1µA and a maximum power dissipation of 245mW. Packaged in tape and reel, this RoHS compliant component is suitable for various electronic designs.
Maxim MAX4730EXT+T technical specifications.
| -3db Bandwidth | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4730EXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.