Maxim MAX4732EUA+T technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4732EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
