Maxim MAX4736ELB+T technical specifications.
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4736ELB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.