
The MAX473ESA is a general purpose operational amplifier with a gain bandwidth product of 12MHz and a voltage gain of 110dB. It has an input bias current of 80nA and an input offset voltage of 700uV. The op amp is available in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 2.625V and a minimum operating supply voltage of 1.35V.
Maxim MAX473ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX473ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
