Quad SPDT analog switch IC, featuring 4 independent single-pole double-throw (SPDT) switches. Operating from a 1.6V to 5.5V supply voltage range, this surface-mount component offers low 300nA supply current. With a compact 3.1mm x 3.1mm x 1mm footprint, it operates across a wide temperature range of -40°C to 85°C. RoHS compliant and suitable for high-density applications.
Maxim MAX4740ETE+ technical specifications.
| Height | 1mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Throw Configuration | SPDT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4740ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.