Maxim MAX4740HETE+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4740HETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.