
Dual SPDT analog switch IC, featuring 4 channels and a WFDFN package for surface mounting. Operates with a single supply voltage ranging from 1.8V to 5.5V, consuming a low operating supply current of 300nA. Offers an on-state resistance of 950mR and a maximum power dissipation of 403mW. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Maxim MAX4745ELB+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 403mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 950mR |
| Operating Supply Current | 300nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4745ELB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
