
Dual operational amplifier featuring a 12MHz gain bandwidth product and 17V/µs slew rate. This bipolar IC offers a 700µV input offset voltage and 150nA input bias current, with a common mode rejection ratio of 80dB. Designed for general-purpose applications, it operates from a 1.35V to 5.25V supply range and is housed in a compact SOIC package for surface mounting. Maximum power dissipation is 471mW, with a maximum supply current of 6mA.
Maxim MAX474CSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 12MHz |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX474CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
