Maxim MAX4750EBE+T technical specifications.
| -3db Bandwidth | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4750EBE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.