The MAX475CPD is a general purpose quad operational amplifier with a gain bandwidth product of 12MHz and a voltage gain of 110dB. It has an input bias current of 80nA and an input offset voltage of 800uV. The amplifier operates from a single 5V supply and has an operating supply current of 2mA. It is available in a through hole DIP14 package and is suitable for use in a variety of applications including audio and medical equipment.
Maxim MAX475CPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX475CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
