Maxim MAX4760AEBX+T technical specifications.
| -3db Bandwidth | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4760AEBX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.