Maxim MAX4766CETA+T technical specifications.
| Accuracy | 10% |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 640A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4766CETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.