
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, MO178-AB, SOT-23, 6 PIN
Maxim MAX4773EUT-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4773EUT-T to view detailed technical specifications.
No datasheet is available for this part.