Single-function operational amplifier featuring a voltage-feedback architecture. This CMOS IC operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 12mA. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 1100V/µs, and a unity gain bandwidth of 425kHz. Packaged in an 8-pin PDIP (DIP-8), it offers a minimum voltage gain of 560 and a nominal common-mode rejection ratio of 90dB.
Maxim MAX477EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 425000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 700 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX477EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.