High-speed, low-voltage CMOS analog switch/multiplexer featuring 0.7 Ohm on-resistance. This single-pole, single-throw (SPST) device operates from a 1.6V to 3.6V single supply voltage, with a typical operating voltage of 3V. Designed for surface mount applications, it offers a propagation delay of 25ns and a maximum supply current of 1uA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Maxim MAX4781ETE+T technical specifications.
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4781ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.