Maxim MAX4784EGE technical specifications.
| -3db Bandwidth | 123MHz |
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4784EGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.