Maxim MAX4788EXS-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4788EXS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.