Maxim MAX478CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 42uA |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX478CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
