Maxim MAX4791EUK/V+T technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 375mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4791 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4791EUK/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
